Add To Favorites
MAX4335EXT+T General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.32000 $1.32
1,000 0.61475 $614.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4335EXT+T-ND
Copy   MAX4335EXT+T-ND
Quantity Available 3,930
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4335EXT+T

Copy   MAX4335EXT+T
Description IC OP AMP R-R I/O W/SD SC70-6
Copy   IC OP AMP R-R I/O W/SD SC70-6
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-6

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-6
Documents & Media
Datasheets MAX4335-38 Datasheet
Part Numbering System
Mfg Application Notes Driving Audio Piezoelectric Transducers
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4335EXT+T by SnapEDA
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1.8 V/µs
Gain Bandwidth Product 5MHz
Current - Input Bias 100nA
Voltage - Input Offset 600µV
Current - Supply 1.3mA
Current - Output / Channel 110mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number MAX4335
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4335EXT+
MAX4335EXT+TTR
MAX4335EXT+TTR-ND

04:22:47 12/12/2018