Add To Favorites
MAX4327EUB+T General Purpose Amplifier 2 Circuit Rail-to-Rail 10-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.57600 $25.76
25 2.06040 $51.51
50 1.95740 $97.87
100 1.80290 $180.29
250 1.71012 $427.53
500 1.64832 $824.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4327EUB+TCT-ND
Copy   MAX4327EUB+TCT-ND
Quantity Available 4,614
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4327EUB+T

Copy   MAX4327EUB+T
Description IC OPAMP GP 5MHZ RRO 10UMAX
Copy   IC OPAMP GP 5MHZ RRO 10UMAX
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 10-uMAX

Copy   General Purpose Amplifier 2 Circuit Rail-to-Rail 10-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 2 V/µs
Gain Bandwidth Product 5MHz
Current - Input Bias 50nA
Voltage - Input Offset 1.2mV
Current - Supply 725µA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.4 V ~ 6.5 V, ±1.2 V ~ 3.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4327EUB+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4327EUB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.26716
  • Digi-Reel® ? : MAX4327EUB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,614 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX4327EUB+-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
  • Unit Price: $1.40000

16:19:13 10/22/2018