Add To Favorites
MAX4310EUA+ Video Amp, 1 2:1 Multiplexer-Amplifier 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.73000 $4.73
10 4.27400 $42.74
50 4.07540 $203.77
100 3.55000 $355.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4310EUA+-ND
Copy   MAX4310EUA+-ND
Quantity Available 921
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4310EUA+

Copy   MAX4310EUA+
Description IC AMP VIDEO MUX 8-UMAX
Copy   IC AMP VIDEO MUX 8-UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Video Amp, 1 2:1 Multiplexer-Amplifier 8-uMAX

Copy   Video Amp, 1 2:1 Multiplexer-Amplifier 8-uMAX
Documents & Media
Datasheets MAX4310-15
Part Numbering System
Mfg Application Notes Selecting the Right CMOS Analog Switch
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4310EUA+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Video switches, Multiplexers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Applications 2:1 Multiplexer-Amplifier
Output Type Rail-to-Rail
Number of Circuits 1
-3db Bandwidth 280MHz
Slew Rate 460 V/µs
Current - Supply 6.1mA
Current - Output / Channel 95mA
Voltage - Supply, Single/Dual (±) 4 V ~ 10.5 V, ±2 V ~ 5.25 V
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX4310
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADG779BKSZ-REEL7 - Analog Devices Inc. | ADG779BKSZ-REEL7CT-ND DigiKey Electronics
  • ADG779BKSZ-REEL7
  • Analog Devices Inc.
  • IC SWITCH SPDT SC70-6
  • Unit Price $2.04000
  • ADG779BKSZ-REEL7CT-ND
  • LT1962EMS8#PBF - Linear Technology/Analog Devices | LT1962EMS8#PBF-ND DigiKey Electronics
  • LT1962EMS8#PBF
  • Linear Technology/Analog Devices
  • IC REG LIN POS ADJ 300MA 8MSOP
  • Unit Price $3.59000
  • LT1962EMS8#PBF-ND
  • ADS7830IPWT - Texas Instruments | 296-16680-1-ND DigiKey Electronics
  • ADS7830IPWT
  • Texas Instruments
  • IC ADC 8BIT 8CH 70KSPS 16-TSSOP
  • Unit Price $4.32000
  • 296-16680-1-ND
  • SC310BSKTRT - Semtech Corporation | SC310BSKCT-ND DigiKey Electronics
  • SC310BSKTRT
  • Semtech Corporation
  • IC OPAMP CUR SENS 1.4MHZ SOT23-6
  • Unit Price $1.66000
  • SC310BSKCT-ND
  • MAX3160EEAP+ - Maxim Integrated | MAX3160EEAP+-ND DigiKey Electronics
  • MAX3160EEAP+
  • Maxim Integrated
  • IC TXRX RS232/485/422 20SSOP
  • Unit Price $16.37000
  • MAX3160EEAP+-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4310EUA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: $3.36250

21:29:24 10/20/2018