Add To Favorites
MAX4266EUA+ Voltage Feedback Amplifier 1 Circuit 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.30000 $3.30
10 3.16100 $31.61
50 3.11100 $155.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4266EUA+-ND
Copy   MAX4266EUA+-ND
Quantity Available 108
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4266EUA+

Copy   MAX4266EUA+
Description IC OPAMP VFB 700MHZ 8UMAX
Copy   IC OPAMP VFB 700MHZ 8UMAX
Detailed Description

Voltage Feedback Amplifier 1 Circuit 8-uMAX

Copy   Voltage Feedback Amplifier 1 Circuit  8-uMAX
Documents & Media
Datasheets MAX4265-70
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4266EUA+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Voltage Feedback
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type -
Slew Rate 900 V/µs
Gain Bandwidth Product 700MHz
-3db Bandwidth 350MHz
Current - Input Bias 3.5µA
Voltage - Input Offset 1mV
Current - Supply 28mA
Current - Output / Channel 100mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 8 V, ±2.25 V ~ 4 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX4266
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4266EUA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: $3.05000

05:12:38 10/16/2018