Add To Favorites
MAX4252ESA+T General Purpose Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.65000 $3.65
10 3.44300 $34.43
25 2.75400 $68.85
50 2.61640 $130.82
100 2.40980 $240.98
250 2.28584 $571.46
500 2.20320 $1,101.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4252ESA+TCT-ND
Copy   MAX4252ESA+TCT-ND
Quantity Available 3,809
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4252ESA+T

Copy   MAX4252ESA+T
Description IC OPAMP GP 3MHZ RRO 8SOIC
Copy   IC OPAMP GP 3MHZ RRO 8SOIC
Detailed Description

General Purpose Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC

Copy   General Purpose Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Push-Pull, Rail-to-Rail
Slew Rate 0.3 V/µs
Gain Bandwidth Product 3MHz
Current - Input Bias 1pA
Voltage - Input Offset 70µV
Current - Supply 420µA
Current - Output / Channel 68mA
Voltage - Supply, Single/Dual (±) 2.4 V ~ 5.5 V, ±1.2 V ~ 2.75 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4252ESA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX4252ESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 398 - Immediate
  • Unit Price: $2.99000
  • Tape & Reel (TR) ? : MAX4252ESA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.69371
  • Digi-Reel® ? : MAX4252ESA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,809 - Immediate
  • Unit Price: Digi-Reel®

00:05:18 10/20/2018