Add To Favorites
MAX4251ESA+T General Purpose Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.68000 $2.68
10 2.52500 $25.25
25 2.01960 $50.49
50 1.91860 $95.93
100 1.76720 $176.72
250 1.67628 $419.07
500 1.61568 $807.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4251ESA+TCT-ND
Copy   MAX4251ESA+TCT-ND
Quantity Available 4,697
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4251ESA+T

Copy   MAX4251ESA+T
Description IC OPAMP GP 3MHZ RRO 8SOIC
Copy   IC OPAMP GP 3MHZ RRO 8SOIC
Detailed Description

General Purpose Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-SOIC

Copy   General Purpose Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Documents & Media
Datasheets MAX4249-57
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4251ESA+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Push-Pull, Rail-to-Rail
Slew Rate 0.3 V/µs
Gain Bandwidth Product 3MHz
Current - Input Bias 1pA
Voltage - Input Offset 70µV
Current - Supply 420µA
Current - Output / Channel 68mA
Voltage - Supply, Single/Dual (±) 2.4 V ~ 5.5 V, ±1.2 V ~ 2.75 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4251ESA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4251ESA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.24206
  • Digi-Reel® ? : MAX4251ESA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,697 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX4251ESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 522 - Immediate
    36,500 - Factory Stock ?
  • Unit Price: $2.04000

02:45:11 10/22/2018