Add To Favorites
MAX4250AAUK+T General Purpose Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 $3.03
1,000 1.40515 $1,405.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4250AAUK+T-ND
Copy   MAX4250AAUK+T-ND
Quantity Available 4,872
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4250AAUK+T

Copy   MAX4250AAUK+T
Description IC OPAMP GP 3MHZ RRO SOT23-5
Copy   IC OPAMP GP 3MHZ RRO SOT23-5
Detailed Description

General Purpose Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5

Copy   General Purpose Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Push-Pull, Rail-to-Rail
Slew Rate 0.3 V/µs
Gain Bandwidth Product 3MHz
Current - Input Bias 1pA
Voltage - Input Offset 70µV
Current - Supply 420µA
Current - Output / Channel 68mA
Voltage - Supply, Single/Dual (±) 2.4 V ~ 5.5 V, ±1.2 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX4250
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4250AAUK+
MAX4250AAUK+TTR
MAX4250AAUK+TTR-ND

02:30:22 12/14/2018