Add To Favorites
MAX4245AXT+T General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.68000 $1.68
1,000 0.77785 $777.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4245AXT+T-ND
Copy   MAX4245AXT+T-ND
Quantity Available 4,650
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4245AXT+T

Copy   MAX4245AXT+T
Description IC OPAMP GP 1MHZ RRO SC70-6
Copy   IC OPAMP GP 1MHZ RRO SC70-6
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-6

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.4 V/µs
Gain Bandwidth Product 1MHz
Current - Input Bias 10nA
Voltage - Input Offset 400µV
Current - Supply 375µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number MAX4245
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4245AXT+
MAX4245AXT+TTR
MAX4245AXT+TTR-ND

05:14:49 12/10/2018