Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.89000 $3.89
1,000 1.80662 $1,806.62
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4239ATT+T-ND
Copy   MAX4239ATT+T-ND
Quantity Available 2,434
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4239ATT+T

Copy   MAX4239ATT+T
Description IC OPAMP GP 6.5MHZ RRO 6TDFN
Copy   IC OPAMP GP 6.5MHZ RRO 6TDFN
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail 6-TDFN-EP (3x3)

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail 6-TDFN-EP (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1.6 V/µs
Gain Bandwidth Product 6.5MHz
Current - Input Bias 1pA
Voltage - Input Offset 0.1µV
Current - Supply 600µA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN-EP (3x3)
Base Part Number MAX4239
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4239ATT+
MAX4239ATT+TTR
MAX4239ATT+TTR-ND

05:59:37 12/19/2018