Add To Favorites
Product Overview
Digi-Key Part Number MAX4239ASA+-ND
Quantity Available 354
Can ship immediately

Factory Stock ?: 18,600
Manufacturer

Manufacturer Part Number

MAX4239ASA+

Description IC OPAMP GP 6.5MHZ RRO 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1.6 V/µs
Gain Bandwidth Product 6.5MHz
Current - Input Bias 1pA
Voltage - Input Offset 0.1µV
Current - Supply 600µA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX4239
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LMV321AS5X - ON Semiconductor | LMV321AS5XCT-ND DigiKey Electronics
  • LMV321AS5X
  • ON Semiconductor
  • IC OPAMP VFB 1.4MHZ RRO SOT23-5
  • Unit Price $0.44000
  • LMV321AS5XCT-ND
  • TPS3809L30DBVR - Texas Instruments | 296-10917-1-ND DigiKey Electronics
  • TPS3809L30DBVR
  • Texas Instruments
  • IC 2.64V SUPPLY MONITOR SOT-23-3
  • Unit Price $0.81000
  • 296-10917-1-ND
  • JS203011AQN - C&K | 401-2003-ND DigiKey Electronics
  • JS203011AQN
  • C&K
  • SWITCH SLIDE DP3T 300MA 6V
  • Unit Price $0.51000
  • 401-2003-ND
  • BC2032-F1-TR - MPD (Memory Protection Devices) | BC2032-F1-CT-ND DigiKey Electronics
  • BC2032-F1-TR
  • MPD (Memory Protection Devices)
  • BATT HOLDER SONY CR2032 SMD T&R
  • Unit Price $1.98000
  • BC2032-F1-CT-ND
  • JS203011CQN - C&K | 401-2004-ND DigiKey Electronics
  • JS203011CQN
  • C&K
  • SWITCH SLIDE DP3T 300MA 6V
  • Unit Price $0.51000
  • 401-2004-ND
Additional Resources
Standard Package ? 100

23:26:16 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.95000 $1.95
10 1.90400 $19.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4239ASA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 12,500 - Factory Stock ?
  • Unit Price: $1.44280
Send Feedback