Add To Favorites
Product Overview
Digi-Key Part Number MAX4238AUT+TCT-ND
Quantity Available 4,717
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4238AUT+T

Description IC OPAMP GP 1MHZ RRO SOT23-6
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.35 V/µs
Gain Bandwidth Product 1MHz
Current - Input Bias 1pA
Voltage - Input Offset 0.1µV
Current - Supply 600µA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX4238
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX8521ETP+T - Maxim Integrated | MAX8521ETP+TCT-ND DigiKey Electronics
  • MAX8521ETP+T
  • Maxim Integrated
  • IC DRVR PWR TEC 20-TQFN
  • Unit Price $17.68000
  • MAX8521ETP+TCT-ND
  • SSM6K211FE,LF - Toshiba Semiconductor and Storage | SSM6K211FELFCT-ND DigiKey Electronics
  • SSM6K211FE,LF
  • Toshiba Semiconductor and Storage
  • MOSFET N-CH 20V 3.2A ES6
  • Unit Price $0.50000
  • SSM6K211FELFCT-ND
  • MAX3394EETA+T - Maxim Integrated | MAX3394EETA+TCT-ND DigiKey Electronics
  • MAX3394EETA+T
  • Maxim Integrated
  • IC TRNSLTR BIDIRECTIONAL 8TDFM
  • Unit Price $3.78000
  • MAX3394EETA+TCT-ND
  • MCP4531T-104E/MF - Microchip Technology | MCP4531T-104E/MFCT-ND DigiKey Electronics
  • MCP4531T-104E/MF
  • Microchip Technology
  • IC DGTL POT 100K 129TAPS 8-DFN
  • Unit Price $0.69000
  • MCP4531T-104E/MFCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX4238AUT+TCT

13:45:13 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.30000 $2.30
10 2.16800 $21.68
25 1.73400 $43.35
50 1.64740 $82.37
100 1.51730 $151.73
250 1.43924 $359.81
500 1.38720 $693.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4238AUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.06642
  • Digi-Reel® ? : MAX4238AUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,717 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback