Add To Favorites
MAX4237EUT+T General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 $2.77
10 2.48400 $24.84
25 2.34320 $58.58
100 1.99640 $199.64
250 1.87460 $468.65
500 1.64028 $820.14
1,000 1.35909 $1,359.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4237EUT+TCT-ND
Copy   MAX4237EUT+TCT-ND
Quantity Available 1,262
Can ship immediately

Factory Stock ?: 20,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4237EUT+T

Copy   MAX4237EUT+T
Description IC OPAMP GP 7.5MHZ RRO SOT23-6
Copy   IC OPAMP GP 7.5MHZ RRO SOT23-6
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1.3 V/µs
Gain Bandwidth Product 7.5MHz
Current - Input Bias 1pA
Voltage - Input Offset 5µV
Current - Supply 350µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 2.4 V ~ 5.5 V, ±1.2 V ~ 2.75 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX4237
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4237EUT+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4237EUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 20,000 - Factory Stock ?
  • Unit Price: $1.13750
  • Digi-Reel® ? : MAX4237EUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,262 - Immediate
    20,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

21:52:28 1/17/2019