Add To Favorites
MAX4234AUD+ General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.15000 $2.15
10 1.93300 $19.33
96 1.82698 $175.39
192 1.58339 $304.01
288 1.50219 $432.63
576 1.45000 $835.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4234AUD+-ND
Copy   MAX4234AUD+-ND
Quantity Available 898
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4234AUD+

Copy   MAX4234AUD+
Description IC OPAMP GP 10MHZ RRO 14TSSOP
Copy   IC OPAMP GP 10MHZ RRO 14TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Copy   General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 10 V/µs
Gain Bandwidth Product 10MHz
Current - Input Bias 50pA
Voltage - Input Offset 850µV
Current - Supply 1.2mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V, ±1.35 V ~ 2.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number MAX4234
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74LVC14APWR - Texas Instruments | 296-1224-1-ND DigiKey Electronics
  • SN74LVC14APWR
  • Texas Instruments
  • IC INVERTER SCHMITT 6CH 14TSSOP
  • Unit Price $0.42000
  • 296-1224-1-ND
  • 7499111121A - Wurth Electronics Inc. | 1297-1070-5-ND DigiKey Electronics
  • 7499111121A
  • Wurth Electronics Inc.
  • CONN MAGJACK 1PORT 1000 BASE-T
  • Unit Price $8.58000
  • 1297-1070-5-ND
  • EN6337QI - Intel | 544-2862-1-ND DigiKey Electronics
  • EN6337QI
  • Intel
  • DC DC CONVERTER 0.6-6.285V
  • Unit Price $9.06000
  • 544-2862-1-ND
Additional Resources
Standard Package ? 96
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4234AUD+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.26250
  • Cut Tape (CT) ? : MAX4234AUD+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.93000
  • Digi-Reel® ? : MAX4234AUD+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

05:23:17 12/16/2018