Add To Favorites
MAX4228ESD+ Current Feedback Amplifier 2 Circuit 14-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 $3.36
10 3.22600 $32.26
50 3.17480 $158.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4228ESD+-ND
Copy   MAX4228ESD+-ND
Quantity Available 147
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4228ESD+

Copy   MAX4228ESD+
Description IC OPAMP CFA 600MHZ 14SOIC
Copy   IC OPAMP CFA 600MHZ 14SOIC
Detailed Description

Current Feedback Amplifier 2 Circuit 14-SOIC

Copy   Current Feedback Amplifier 2 Circuit  14-SOIC
Documents & Media
Datasheets MAX4223-28
Part Numbering System
Mfg Application Notes Introduction to Positron Emission Tomography (PET) Imaging
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4228ESD+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Current Feedback
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Current Feedback
Number of Circuits 2
Output Type -
Slew Rate 1700 V/µs
-3db Bandwidth 600MHz
Current - Input Bias 4µA
Voltage - Input Offset 500µV
Current - Supply 6mA
Current - Output / Channel 80mA
Voltage - Supply, Single/Dual (±) ±2.85 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number MAX4228
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4228ESD+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

12:46:48 10/15/2018