Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.14000 $3.14
10 2.95800 $29.58
25 2.36640 $59.16
50 2.24800 $112.40
100 2.07060 $207.06
250 1.96412 $491.03
500 1.89312 $946.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4210BETT+TCT-ND
Copy   MAX4210BETT+TCT-ND
Quantity Available 4,863
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4210BETT+T

Copy   MAX4210BETT+T
Description IC CURRENT MONITOR 1.5% 6TDFN
Copy   IC CURRENT MONITOR 1.5% 6TDFN
Detailed Description

Current Monitor Regulator High-Side 6-TDFN-EP (3x3)

Copy   Current Monitor Regulator High-Side  6-TDFN-EP (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy ±0.5%
Voltage - Input 4 V ~ 28 V
Current - Output -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN-EP (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74CBT3251PWR - Texas Instruments | 296-6431-1-ND DigiKey Electronics
  • SN74CBT3251PWR
  • Texas Instruments
  • IC 1-OF-8 FET MUX/DEMUX 16-TSSOP
  • Unit Price $0.72000
  • 296-6431-1-ND
  • M20-7831346 - Harwin Inc. | 952-2548-ND DigiKey Electronics
  • M20-7831346
  • Harwin Inc.
  • 13+13 DIL VERT SOCKET L/FREE
  • Unit Price $2.36000
  • 952-2548-ND
Additional Resources
Standard Package ? 1
Other Names MAX4210BETT+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4210BETT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.45535
  • Digi-Reel® ? : MAX4210BETT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,863 - Immediate
  • Unit Price: Digi-Reel®

01:02:22 10/23/2018