Add To Favorites
MAX4210AEUA+ Current Monitor Regulator High-Side 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.56000 $1.56
10 1.50300 $15.03
50 1.47900 $73.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4210AEUA+-ND
Copy   MAX4210AEUA+-ND
Quantity Available 116
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4210AEUA+

Copy   MAX4210AEUA+
Description IC CURRENT MONITOR 1.5% 8MSOP
Copy   IC CURRENT MONITOR 1.5% 8MSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Monitor Regulator High-Side 8-uMAX

Copy   Current Monitor Regulator High-Side  8-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy ±0.5%
Voltage - Input 4 V ~ 28 V
Current - Output -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX4210
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4210AEUA+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

07:41:45 10/21/2018