Add To Favorites
MAX4209HAUA+ Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.03000 $2.03
10 1.82000 $18.20
50 1.72020 $86.01
100 1.66800 $166.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4209HAUA+-ND
Copy   MAX4209HAUA+-ND
Quantity Available 350
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4209HAUA+

Copy   MAX4209HAUA+
Description IC OPAMP INSTR 7.5KHZ RRO 8UMAX
Copy   IC OPAMP INSTR 7.5KHZ RRO 8UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-uMAX

Copy   Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Instrumentation
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.055 V/µs
Gain Bandwidth Product 750kHz
-3db Bandwidth 7.5kHz
Current - Input Bias 1pA
Voltage - Input Offset 3µV
Current - Supply 1.4mA
Current - Output / Channel 25mA
Voltage - Supply, Single/Dual (±) 2.85 V ~ 5.5 V, ±1.425 V ~ 2.25 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX4209
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX4208AUA+ - Maxim Integrated | MAX4208AUA+-ND DigiKey Electronics
  • MAX4208AUA+
  • Maxim Integrated
  • IC OPAMP INSTR 750KHZ RRO 8UMAX
  • Unit Price $2.49000
  • MAX4208AUA+-ND
  • INA826AIDGKR - Texas Instruments | 296-29663-1-ND DigiKey Electronics
  • INA826AIDGKR
  • Texas Instruments
  • IC OPAMP INSTR 1MHZ RRO 8VSSOP
  • Unit Price $2.81000
  • 296-29663-1-ND
  • AD8293G80ARJZ-R7 - Analog Devices Inc. | AD8293G80ARJZ-R7CT-ND DigiKey Electronics
  • AD8293G80ARJZ-R7
  • Analog Devices Inc.
  • IC OPAMP INSTR 500HZ RRO SOT23-8
  • Unit Price $1.50000
  • AD8293G80ARJZ-R7CT-ND
  • INA321EA/250 - Texas Instruments | INA321EACT-ND DigiKey Electronics
  • INA321EA/250
  • Texas Instruments
  • IC OPAMP INSTR 500KHZ RRO 8VSSOP
  • Unit Price $3.04000
  • INA321EACT-ND
  • INA827AIDGKR - Texas Instruments | 296-30588-1-ND DigiKey Electronics
  • INA827AIDGKR
  • Texas Instruments
  • IC OPAMP INSTR 600KHZ RRO 8VSSOP
  • Unit Price $2.81000
  • 296-30588-1-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4209HAUA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.73750

15:45:12 1/19/2019