Add To Favorites
MAX4206ETE+ Logarithmic Amplifier 1 Circuit 16-TQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.41000 $6.41
10 5.79400 $57.94
75 5.52480 $414.36
150 4.81253 $721.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4206ETE+-ND
Copy   MAX4206ETE+-ND
Quantity Available 1,474
Can ship immediately

Factory Stock ?: 150
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4206ETE+

Copy   MAX4206ETE+
Description IC OPAMP LOGARITHMIC 5MHZ 16TQFN
Copy   IC OPAMP LOGARITHMIC 5MHZ 16TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Logarithmic Amplifier 1 Circuit 16-TQFN (4x4)

Copy   Logarithmic Amplifier 1 Circuit  16-TQFN (4x4)
Documents & Media
Datasheets MAX4206
Part Numbering System
Mfg Application Notes Integrated DC Logarithmic Amplifiers
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4206ETE+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Logarithmic and Log Ratio
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Logarithmic
Number of Circuits 1
Output Type -
Slew Rate 12 V/µs
Gain Bandwidth Product 5MHz
Voltage - Input Offset 1mV
Current - Supply 5mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 11 V, ±2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (4x4)
Base Part Number MAX4206
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AD620ARZ - Analog Devices Inc. | AD620ARZ-ND DigiKey Electronics
  • AD620ARZ
  • Analog Devices Inc.
  • IC OPAMP INSTR 1MHZ 8SOIC
  • Unit Price $9.07000
  • AD620ARZ-ND
  • LOG114AIRGVT - Texas Instruments | 296-21666-1-ND DigiKey Electronics
  • LOG114AIRGVT
  • Texas Instruments
  • IC OPAMP LOG 15MHZ 16VQFN
  • Unit Price $11.65000
  • 296-21666-1-ND
  • MAX4206EVKIT+ - Maxim Integrated | MAX4206EVKIT+-ND DigiKey Electronics
  • MAX4206EVKIT+
  • Maxim Integrated
  • EVAL KIT MAX4206
  • Unit Price $43.75000
  • MAX4206EVKIT+-ND
Additional Resources
Standard Package ? 75
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4206ETE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 32,500 - Factory Stock ?
  • Unit Price: $3.85000

07:24:22 12/12/2018