Add To Favorites
MAX4205EUA+ Buffer Amplifier 2 Circuit 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.42000 $2.42
10 2.31900 $23.19
50 2.28220 $114.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4205EUA+-ND
Copy   MAX4205EUA+-ND
Quantity Available 157
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4205EUA+

Copy   MAX4205EUA+
Description IC OPAMP BUFFER 720MHZ 8UMAX
Copy   IC OPAMP BUFFER 720MHZ 8UMAX
Detailed Description

Buffer Amplifier 2 Circuit 8-uMAX

Copy   Buffer Amplifier 2 Circuit  8-uMAX
Documents & Media
Datasheets MAX4200-05
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4205EUA+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buffer
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Buffer
Number of Circuits 2
Output Type -
Slew Rate 4200 V/µs
-3db Bandwidth 720MHz
Current - Input Bias 800nA
Voltage - Input Offset 1mV
Current - Supply 2.2mA
Current - Output / Channel 44mA
Voltage - Supply, Single/Dual (±) ±4 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX4205
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4205EUA+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

10:00:47 10/20/2018