Add To Favorites
MAX4202ESA+ Buffer Amplifier 1 Circuit 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.45000 $1.45
10 1.38600 $13.86
50 1.36420 $68.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4202ESA+-ND
Copy   MAX4202ESA+-ND
Quantity Available 287
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4202ESA+

Copy   MAX4202ESA+
Description IC OPAMP BUFFER 780MHZ 8SOIC
Copy   IC OPAMP BUFFER 780MHZ 8SOIC
Detailed Description

Buffer Amplifier 1 Circuit 8-SOIC

Copy   Buffer Amplifier 1 Circuit  8-SOIC
Documents & Media
Datasheets MAX4200-05
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4202ESA+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buffer
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Buffer
Number of Circuits 1
Output Type -
Slew Rate 4200 V/µs
-3db Bandwidth 780MHz
Current - Input Bias 800nA
Voltage - Input Offset 1mV
Current - Supply 2.2mA
Current - Output / Channel 44mA
Voltage - Supply, Single/Dual (±) ±4 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX4202
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

20:01:37 10/16/2018