Add To Favorites
MAX4201EUK+T Buffer Amplifier 1 Circuit SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.83000 $1.83
10 1.64300 $16.43
25 1.55000 $38.75
100 1.32070 $132.07
250 1.24012 $310.03
500 1.10726 $553.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4201EUK+CT-ND
Copy   MAX4201EUK+CT-ND
Quantity Available 2,757
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4201EUK+T

Copy   MAX4201EUK+T
Description IC OPAMP BUFFER 780MHZ SOT23-5
Copy   IC OPAMP BUFFER 780MHZ SOT23-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer Amplifier 1 Circuit SOT-23-5

Copy   Buffer Amplifier 1 Circuit  SOT-23-5
Documents & Media
Datasheets MAX4200-05
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4201EUK+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buffer
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Buffer
Number of Circuits 1
Output Type -
Slew Rate 4200 V/µs
-3db Bandwidth 780MHz
Current - Input Bias 800nA
Voltage - Input Offset 1mV
Current - Supply 2.2mA
Current - Output / Channel 52mA
Voltage - Supply, Single/Dual (±) ±4 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX4200EUK+T - Maxim Integrated | MAX4200EUK+CT-ND DigiKey Electronics
  • MAX4200EUK+T
  • Maxim Integrated
  • IC OPAMP BUFFER 660MHZ SOT23-5
  • Unit Price $2.08000
  • MAX4200EUK+CT-ND
  • 1SS400SMT2R - Rohm Semiconductor | 1SS400SMT2RCT-ND DigiKey Electronics
  • 1SS400SMT2R
  • Rohm Semiconductor
  • DIODE GEN PURP 80V 100MA EMD2
  • Unit Price $0.25000
  • 1SS400SMT2RCT-ND
  • LMH6559MF/NOPB - Texas Instruments | LMH6559MF/NOPBCT-ND DigiKey Electronics
  • LMH6559MF/NOPB
  • Texas Instruments
  • IC OPAMP BUFFER 1.75GHZ SOT23-5
  • Unit Price $2.81000
  • LMH6559MF/NOPBCT-ND
  • AGN2604H - Panasonic Electric Works | 255-2608-ND DigiKey Electronics
  • AGN2604H
  • Panasonic Electric Works
  • RELAY TELECOM DPDT 1A 125V
  • Unit Price $5.69000
  • 255-2608-ND
Additional Resources
Standard Package ? 1
Other Names MAX4201EUK+CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4201EUK+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: $1.07500
  • Digi-Reel® ? : MAX4201EUK+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,757 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

11:07:39 12/14/2018