Add To Favorites
MAX4200EUK+T Buffer Amplifier 1 Circuit SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.08000 $2.08
10 1.87000 $18.70
25 1.76840 $44.21
100 1.53250 $153.25
250 1.45388 $363.47
500 1.40338 $701.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4200EUK+CT-ND
Copy   MAX4200EUK+CT-ND
Quantity Available 2,159
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4200EUK+T

Copy   MAX4200EUK+T
Description IC OPAMP BUFFER 660MHZ SOT23-5
Copy   IC OPAMP BUFFER 660MHZ SOT23-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer Amplifier 1 Circuit SOT-23-5

Copy   Buffer Amplifier 1 Circuit  SOT-23-5
Documents & Media
Datasheets MAX4200-05
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4200EUK+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buffer
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Buffer
Number of Circuits 1
Output Type -
Slew Rate 4200 V/µs
-3db Bandwidth 660MHz
Current - Input Bias 800nA
Voltage - Input Offset 1mV
Current - Supply 2.2mA
Current - Output / Channel 90mA
Voltage - Supply, Single/Dual (±) ±4 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX4201EUK+T - Maxim Integrated | MAX4201EUK+CT-ND DigiKey Electronics
  • MAX4201EUK+T
  • Maxim Integrated
  • IC OPAMP BUFFER 780MHZ SOT23-5
  • Unit Price $1.83000
  • MAX4201EUK+CT-ND
  • BUF602IDBVT - Texas Instruments | 296-19310-1-ND DigiKey Electronics
  • BUF602IDBVT
  • Texas Instruments
  • IC OPAMP BUFFER 1GHZ SOT23-5
  • Unit Price $2.84000
  • 296-19310-1-ND
  • MAX4529EUT+ - Maxim Integrated | MAX4529EUT+-ND DigiKey Electronics
  • MAX4529EUT+
  • Maxim Integrated
  • IC SW RF VIDEO LV BIDIR SOT23-6
  • Unit Price $2.95000
  • MAX4529EUT+-ND
Additional Resources
Standard Package ? 1
Other Names MAX4200EUK+CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4200EUK+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.36250
  • Digi-Reel® ? : MAX4200EUK+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,159 - Immediate
  • Unit Price: Digi-Reel®

05:47:48 12/16/2018