Add To Favorites
MAX4198EUA+ Differential Amplifier 1 Circuit Rail-to-Rail 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.93000 $2.93
10 2.63200 $26.32
50 2.48860 $124.43
100 2.15670 $215.67
250 2.04612 $511.53
500 1.97500 $987.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4198EUA+-ND
Copy   MAX4198EUA+-ND
Quantity Available 3,362
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4198EUA+

Copy   MAX4198EUA+
Description IC OPAMP DIFF 175KHZ RRO 8UMAX
Copy   IC OPAMP DIFF 175KHZ RRO 8UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Differential Amplifier 1 Circuit Rail-to-Rail 8-uMAX

Copy   Differential Amplifier 1 Circuit Rail-to-Rail 8-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series Beyond-the-Rails™
Packaging ? Tube ?
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.07 V/µs
-3db Bandwidth 175kHz
Voltage - Input Offset 100µV
Current - Supply 45µA
Current - Output / Channel 5.5mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 7.5 V, ±1.35 V ~ 3.75 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX4198
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX9915EXT+T - Maxim Integrated | MAX9915EXT+TCT-ND DigiKey Electronics
  • MAX9915EXT+T
  • Maxim Integrated
  • IC OPAMP GP 1MHZ RRO SC70-6
  • Unit Price $1.12000
  • MAX9915EXT+TCT-ND
  • INA152EA/2K5 - Texas Instruments | 296-37634-1-ND DigiKey Electronics
  • INA152EA/2K5
  • Texas Instruments
  • IC OPAMP DIFF 800KHZ 8VSSOP
  • Unit Price $2.88000
  • 296-37634-1-ND
  • AD8278BRMZ-R7 - Analog Devices Inc. | AD8278BRMZ-R7CT-ND DigiKey Electronics
  • AD8278BRMZ-R7
  • Analog Devices Inc.
  • IC OPAMP DIFF 1MHZ RRO 8MSOP
  • Unit Price $4.12000
  • AD8278BRMZ-R7CT-ND
  • INA159AIDGKT - Texas Instruments | 296-18688-1-ND DigiKey Electronics
  • INA159AIDGKT
  • Texas Instruments
  • IC OPAMP DIFF 1.5MHZ 8VSSOP
  • Unit Price $4.72000
  • 296-18688-1-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4198EUA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: $1.93750
  • Cut Tape (CT) ? : MAX4198EUA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: $2.96000
  • Digi-Reel® ? : MAX4198EUA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

02:42:36 12/14/2018