Add To Favorites
MAX4183EUB+ Current Feedback Amplifier 2 Circuit 10-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 $3.36
10 3.22600 $32.26
50 3.17480 $158.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4183EUB+-ND
Copy   MAX4183EUB+-ND
Quantity Available 148
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4183EUB+

Copy   MAX4183EUB+
Description IC OPAMP CFA 270MHZ 10UMAX
Copy   IC OPAMP CFA 270MHZ 10UMAX
Detailed Description

Current Feedback Amplifier 2 Circuit 10-uMAX

Copy   Current Feedback Amplifier 2 Circuit  10-uMAX
Documents & Media
Datasheets MAX4180-87
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4183EUB+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Current Feedback
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Current Feedback
Number of Circuits 2
Output Type -
Slew Rate 450 V/µs
-3db Bandwidth 270MHz
Current - Input Bias 1µA
Voltage - Input Offset 1.5mV
Current - Supply 1mA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 11 V, ±2.25 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX4183
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4183EUB+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.17500

10:55:38 10/19/2018