Add To Favorites
MAX4173FEUT+T Current Sense Amplifier 1 Circuit SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.55000 $3.55
10 3.18700 $31.87
25 3.01280 $75.32
100 2.61110 $261.11
250 2.47716 $619.29
500 2.22274 $1,111.37
1,000 1.87460 $1,874.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4173FEUT+TCT-ND
Copy   MAX4173FEUT+TCT-ND
Quantity Available 1,176
Can ship immediately

Factory Stock ?: 92,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4173FEUT+T

Copy   MAX4173FEUT+T
Description IC OPAMP CUR SENS 1.4MHZ SOT23-6
Copy   IC OPAMP CUR SENS 1.4MHZ SOT23-6
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit SOT-23-6

Copy   Current Sense Amplifier 1 Circuit  SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
-3db Bandwidth 1.4MHz
Current - Input Bias 700µA
Voltage - Input Offset 300µV
Current - Supply 420µA
Voltage - Supply, Single/Dual (±) 3 V ~ 28 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX4173
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX1790EUA+ - Maxim Integrated | MAX1790EUA+-ND DigiKey Electronics
  • MAX1790EUA+
  • Maxim Integrated
  • IC REG BST SEPIC ADJ 1.2A 8UMAX
  • Unit Price $8.71000
  • MAX1790EUA+-ND
  • 24FC256-I/SN - Microchip Technology | 24FC256-I/SN-ND DigiKey Electronics
  • 24FC256-I/SN
  • Microchip Technology
  • IC EEPROM 256K I2C 1MHZ 8SOIC
  • Unit Price $0.78000
  • 24FC256-I/SN-ND
  • WST-1203UX - Soberton Inc. | 433-1047-ND DigiKey Electronics
  • WST-1203UX
  • Soberton Inc.
  • AUDIO MAGNETIC XDCR 2-5V TH
  • Unit Price $1.41000
  • 433-1047-ND
Additional Resources
Standard Package ? 1
Other Names MAX4173FEUT+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4173FEUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 92,500 - Factory Stock ?
  • Unit Price: $1.62500
  • Digi-Reel® ? : MAX4173FEUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,176 - Immediate
    92,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

09:11:43 1/19/2019