Add To Favorites
MAX4166ESA+ General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Product Overview
Digi-Key Part Number MAX4166ESA+-ND
Copy   MAX4166ESA+-ND
Quantity Available 1,174
Can ship immediately

Factory Stock ?: 5,400
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4166ESA+

Copy   MAX4166ESA+
Description IC OPAMP GP 5MHZ RRO 8SOIC
Copy   IC OPAMP GP 5MHZ RRO 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 2 V/µs
Gain Bandwidth Product 5MHz
Current - Input Bias 50nA
Voltage - Input Offset 250µV
Current - Supply 1.3mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 6.5 V, ±1.35 V ~ 3.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX4166
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX4213EUA+ - Maxim Integrated | MAX4213EUA+-ND DigiKey Electronics
  • MAX4213EUA+
  • Maxim Integrated
  • IC OPAMP VFB 300MHZ RRO 8UMAX
  • Unit Price $3.64000
  • MAX4213EUA+-ND
  • LT1964ES5-BYP#TRMPBF - Linear Technology/Analog Devices | LT1964ES5-BYP#TRMPBFCT-ND DigiKey Electronics
  • LT1964ES5-BYP#TRMPBF
  • Linear Technology/Analog Devices
  • IC REG LIN NEG ADJ 200MA TSOT23
  • Unit Price $3.33000
  • LT1964ES5-BYP#TRMPBFCT-ND
  • MC100EP33DG - ON Semiconductor | MC100EP33DGOS-ND DigiKey Electronics
  • MC100EP33DG
  • ON Semiconductor
  • IC DIVIDER DIV X4 ECL CLK 8SOIC
  • Unit Price $7.14000
  • MC100EP33DGOS-ND
  • LTC2208IUP#PBF - Linear Technology/Analog Devices | LTC2208IUP#PBF-ND DigiKey Electronics
  • LTC2208IUP#PBF
  • Linear Technology/Analog Devices
  • IC ADC 16BIT 130MSPS 64-QFN
  • Unit Price $113.66000
  • LTC2208IUP#PBF-ND
  • MASWSS0157TR-3000 - M/A-Com Technology Solutions | 1465-1380-1-ND DigiKey Electronics
  • MASWSS0157TR-3000
  • M/A-Com Technology Solutions
  • SWITCH GAAS SPDT SOIC-8LD
  • Unit Price $2.68000
  • 1465-1380-1-ND
Additional Resources
Standard Package ? 100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.36000 $2.36
10 2.11600 $21.16
25 2.00040 $50.01
100 1.73360 $173.36
300 1.64467 $493.40
500 1.58750 $793.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4166ESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.58750

06:04:59 9/22/2018