Add To Favorites
MAX4166ELA+T General Purpose Amplifier 1 Circuit Rail-to-Rail 8-uDFN (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.43000 $3.43
10 3.23900 $32.39
25 2.59080 $64.77
50 2.46120 $123.06
100 2.26700 $226.70
250 2.15036 $537.59
500 2.07266 $1,036.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4166ELA+TCT-ND
Copy   MAX4166ELA+TCT-ND
Quantity Available 1,767
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4166ELA+T

Copy   MAX4166ELA+T
Description IC OPAMP GP 5MHZ RRO 8UDFN
Copy   IC OPAMP GP 5MHZ RRO 8UDFN
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail 8-uDFN (2x2)

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail 8-uDFN (2x2)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 2 V/µs
Gain Bandwidth Product 5MHz
Current - Input Bias 50nA
Voltage - Input Offset 350µV
Current - Supply 1.3mA
Current - Output / Channel 125mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 6.5 V, ±1.35 V ~ 3.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WFDFN
Supplier Device Package 8-uDFN (2x2)
Base Part Number MAX4166
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4166ELA+TCT
MAX4166ELAT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4166ELA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : MAX4166ELA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,767 - Immediate
  • Unit Price: Digi-Reel®

08:17:41 1/17/2019