Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.99000 $3.99
10 3.57900 $35.79
25 3.38360 $84.59
100 2.93240 $293.24
250 2.78204 $695.51
500 2.49630 $1,248.15
1,000 2.10532 $2,105.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4165EUK+TCT-ND
Copy   MAX4165EUK+TCT-ND
Quantity Available 4,487
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4165EUK+T

Copy   MAX4165EUK+T
Description IC OPAMP GP 5MHZ RRO SOT23-5
Copy   IC OPAMP GP 5MHZ RRO SOT23-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 2V/µs
Gain Bandwidth Product 5MHz
Current - Input Bias 50nA
Voltage - Input Offset 350µV
Current - Supply 1.3mA
Current - Output / Channel 125mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 6.5V, ±1.35V ~ 3.25V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX4165
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SDM40E20LS-7-F - Diodes Incorporated | SDM40E20LS-FDICT-ND DigiKey Electronics
  • SDM40E20LS-7-F
  • Diodes Incorporated
  • DIODE ARRAY SCHOTTKY 20V SOT23-3
  • Unit Price $0.47000
  • SDM40E20LS-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names MAX4165EUK+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4165EUK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.82500
  • Digi-Reel® ? : MAX4165EUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,487 - Immediate
  • Unit Price: Digi-Reel®

09:24:22 3/22/2019