Add To Favorites
MAX4081SAUA+ Current Sense Amplifier 1 Circuit 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.10000 $2.10
10 1.88500 $18.85
50 1.78200 $89.10
100 1.72800 $172.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4081SAUA+-ND
Copy   MAX4081SAUA+-ND
Quantity Available 675
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4081SAUA+

Copy   MAX4081SAUA+
Description IC OPAMP CURR SENSE 150KHZ 8UMAX
Copy   IC OPAMP CURR SENSE 150KHZ 8UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit 8-uMAX

Copy   Current Sense Amplifier 1 Circuit  8-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
-3db Bandwidth 150kHz
Current - Input Bias 5µA
Voltage - Input Offset 100µV
Current - Supply 103µA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 76 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX4081
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4081SAUA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.41250

05:37:31 1/17/2019