Add To Favorites
MAX4081SASA+ Current Sense Amplifier 1 Circuit 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.10000 $2.10
10 1.88500 $18.85
25 1.78200 $44.55
100 1.72800 $172.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4081SASA+-ND
Copy   MAX4081SASA+-ND
Quantity Available 509
Can ship immediately

Factory Stock ?: 300
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4081SASA+

Copy   MAX4081SASA+
Description IC OPAMP CURR SENSE 150KHZ 8SOIC
Copy   IC OPAMP CURR SENSE 150KHZ 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit 8-SOIC

Copy   Current Sense Amplifier 1 Circuit  8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
-3db Bandwidth 150kHz
Current - Input Bias 5µA
Voltage - Input Offset 100µV
Current - Supply 103µA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 76 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX4081
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4081SASA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.41250

19:38:38 1/15/2019