Add To Favorites
MAX4072ATA+T Current Sense Amplifier 1 Circuit 8-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 $3.03
1,000 1.40515 $1,405.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4072ATA+T-ND
Copy   MAX4072ATA+T-ND
Quantity Available 1,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4072ATA+T

Copy   MAX4072ATA+T
Description IC OPAMP CURR SENSE 100KHZ 8TDFN
Copy   IC OPAMP CURR SENSE 100KHZ 8TDFN
Detailed Description

Current Sense Amplifier 1 Circuit 8-TDFN-EP (3x3)

Copy   Current Sense Amplifier 1 Circuit  8-TDFN-EP (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
-3db Bandwidth 100kHz
Current - Input Bias 2.4µA
Voltage - Input Offset 80µV
Current - Supply 100µA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 24 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
Base Part Number MAX4072
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4072ATA+
MAX4072ATA+TTR
MAX4072ATA+TTR-ND

20:58:59 12/11/2018