Add To Favorites
MAX4071AUA+ Current Sense Amplifier 1 Circuit 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.08000 $2.08
10 1.86600 $18.66
50 1.76400 $88.20
100 1.52880 $152.88
250 1.45040 $362.60
500 1.40000 $700.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4071AUA+-ND
Copy   MAX4071AUA+-ND
Quantity Available 539
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4071AUA+

Copy   MAX4071AUA+
Description IC OPAMP CURR SENSE 100KHZ 8UMAX
Copy   IC OPAMP CURR SENSE 100KHZ 8UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit 8-uMAX

Copy   Current Sense Amplifier 1 Circuit  8-uMAX
Documents & Media
Datasheets Part Numbering System
Other Related Documents Automotive Product Guide
Mfg Application Notes DC Error Budget Calculator Simplifies Selection of Optimal Current-Sense Amplifiers
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4071AUA+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Current Sense
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
-3db Bandwidth 100kHz
Current - Input Bias 2.4µA
Voltage - Input Offset 80µV
Current - Supply 100µA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 24 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX4071
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PBSS4140U,135 - Nexperia USA Inc. | 1727-5744-1-ND DigiKey Electronics
  • PBSS4140U,135
  • Nexperia USA Inc.
  • TRANS NPN 40V 1A SOT323
  • Unit Price $0.44000
  • 1727-5744-1-ND
  • ADM3072EARZ-REEL7 - Analog Devices Inc. | ADM3072EARZ-REEL7CT-ND DigiKey Electronics
  • ADM3072EARZ-REEL7
  • Analog Devices Inc.
  • IC TXRX RS485 3.3V HD 8-SOIC
  • Unit Price $4.29000
  • ADM3072EARZ-REEL7CT-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4071AUA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $1.40000

07:14:33 12/10/2018