Add To Favorites
MAX406AESA+T General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 7.27500 $18,187.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX406AESA+T-ND
Copy   MAX406AESA+T-ND
Quantity Available 0

Factory Stock ?: 7,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX406AESA+T

Copy   MAX406AESA+T
Description IC OPAMP GP 8KHZ RRO 8SOIC
Copy   IC OPAMP GP 8KHZ RRO 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.005 V/µs
Gain Bandwidth Product 8kHz
Current - Input Bias 0.1pA
Voltage - Input Offset 750µV
Current - Supply 1µA
Current - Output / Channel 600µA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 10 V
Operating Temperature -45°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX406
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX406AESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 320 - Immediate
    400 - Factory Stock ?
  • Unit Price: $8.56000

04:46:47 1/19/2019