Add To Favorites
MAX4066ACSD+ 4 Circuit IC Switch 1:1 45 Ohm 14-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.73000 $3.73
10 3.34900 $33.49
50 3.16580 $158.29
100 2.74370 $274.37
250 2.60296 $650.74
500 2.51250 $1,256.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4066ACSD+-ND
Copy   MAX4066ACSD+-ND
Quantity Available 521
Can ship immediately

Factory Stock ?: 600
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4066ACSD+

Copy   MAX4066ACSD+
Description IC SWITCH QUAD SPST 14SOIC
Copy   IC SWITCH QUAD SPST 14SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 1:1 45 Ohm 14-SOIC

Copy   4 Circuit IC Switch 1:1 45 Ohm 14-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 45 Ohm
Channel-to-Channel Matching (ΔRon) 500 mOhm
Voltage - Supply, Single (V+) 2 V ~ 16 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 100ns, 75ns
-3db Bandwidth 100MHz
Charge Injection 1pC
Channel Capacitance (CS(off), CD(off)) 9pF, 9pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -86dB @ 1MHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number MAX4066
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4066ACSD+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.51250

03:49:18 1/24/2019