Add To Favorites
MAX4053ACSE+ 3 Circuit IC Switch 2:1 100 Ohm 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.52000 $3.52
10 3.16500 $31.65
50 2.99260 $149.63
100 2.59350 $259.35
250 2.46052 $615.13
500 2.37500 $1,187.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4053ACSE+-ND
Copy   MAX4053ACSE+-ND
Quantity Available 565
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4053ACSE+

Copy   MAX4053ACSE+
Description IC MULTIPLEXER TRPL 2X1 16SOIC
Copy   IC MULTIPLEXER TRPL 2X1 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

3 Circuit IC Switch 2:1 100 Ohm 16-SO

Copy   3 Circuit IC Switch 2:1 100 Ohm 16-SO
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 3
On-State Resistance (Max) 100 Ohm
Channel-to-Channel Matching (ΔRon) 6 Ohm (Max)
Voltage - Supply, Single (V+) 2 V ~ 16 V
Voltage - Supply, Dual (V±) ±2.7 V ~ 8 V
Switch Time (Ton, Toff) (Max) 175ns, 150ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 2pF, 2pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -90dB @ 100kHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number MAX4053
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX4053ACSE+T - Maxim Integrated | MAX4053ACSE+TCT-ND DigiKey Electronics
  • MAX4053ACSE+T
  • Maxim Integrated
  • IC MULTIPLEXER TRPL 2X1 16SOIC
  • Unit Price $3.63000
  • MAX4053ACSE+TCT-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4053ACSE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.37500
  • Cut Tape (CT) ? : MAX4053ACSE+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.63000
  • Digi-Reel® ? : MAX4053ACSE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

17:30:33 12/16/2018