Add To Favorites
MAX4051CPE+ 1 Circuit IC Switch 8:1 100 Ohm 16-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.52000 $3.52
10 3.34400 $33.44
25 3.12000 $78.00
50 3.07020 $153.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4051CPE+-ND
Copy   MAX4051CPE+-ND
Quantity Available 235
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4051CPE+

Copy   MAX4051CPE+
Description IC MULTIPLEXER 8X1 16DIP
Copy   IC MULTIPLEXER 8X1 16DIP
Detailed Description

1 Circuit IC Switch 8:1 100 Ohm 16-PDIP

Copy   1 Circuit IC Switch 8:1 100 Ohm 16-PDIP
Documents & Media
Datasheets MAX4051(A)-53(A)
Part Numbering System
Mfg Application Notes Fan Speed Control Is Cool!
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4051CPE+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 100 Ohm
Channel-to-Channel Matching (ΔRon) 12 Ohm (Max)
Voltage - Supply, Single (V+) 2 V ~ 16 V
Voltage - Supply, Dual (V±) ±2.7 V ~ 8 V
Switch Time (Ton, Toff) (Max) 175ns, 150ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 2pF, 2pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -90dB @ 100kHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
Base Part Number MAX4051
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

04:03:22 10/16/2018