Add To Favorites
MAX4039EBL+T General Purpose Amplifier 1 Circuit Rail-to-Rail 9-UCSP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 $2.87
1,000 1.32989 $1,329.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4039EBL+TCT-ND
Copy   MAX4039EBL+TCT-ND
Quantity Available 950
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4039EBL+T

Copy   MAX4039EBL+T
Description IC OPAMP GP 4KHZ RRO 9UCSP
Copy   IC OPAMP GP 4KHZ RRO 9UCSP
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail 9-UCSP

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail 9-UCSP
Documents & Media
Datasheets MAX4036-39
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4039EBL+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.004 V/µs
Gain Bandwidth Product 4kHz
Current - Input Bias 1pA
Voltage - Input Offset 200µV
Current - Supply 3µA
Current - Output / Channel 13mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 9-WFBGA, CSPBGA
Supplier Device Package 9-UCSP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4039EBL+TCT

15:33:15 12/11/2018