Add To Favorites
Product Overview
Digi-Key Part Number MAX4038ETA+T-ND
Quantity Available 1,190
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4038ETA+T

Description IC OPAMP GP 4KHZ RRO 8TDFN
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail 8-TDFN-EP (3x3)

Documents & Media
Datasheets MAX4036-39
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4038ETA+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.004 V/µs
Gain Bandwidth Product 4kHz
Current - Input Bias 1pA
Voltage - Input Offset 200µV
Current - Supply 1.9µA
Current - Output / Channel 13mA
Voltage - Supply, Single/Dual (±) 1.4 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
Base Part Number MAX4038
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4038ETA+
MAX4038ETA+TTR
MAX4038ETA+TTR-ND

04:15:57 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.57000 $2.57
10 2.42300 $24.23
25 1.93800 $48.45
50 1.84120 $92.06
100 1.69580 $169.58
250 1.60856 $402.14
500 1.23064 $615.32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback