Add To Favorites
Product Overview
Digi-Key Part Number MAX4038EBL+TCT-ND
Quantity Available 1,506
Can ship immediately

Factory Stock ?: 32,500
Manufacturer

Manufacturer Part Number

MAX4038EBL+T

Description IC OPAMP GP 4KHZ RRO 9UCSP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail 9-UCSP

Documents & Media
Datasheets MAX4036-39
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4038EBL+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.004 V/µs
Gain Bandwidth Product 4kHz
Current - Input Bias 1pA
Voltage - Input Offset 200µV
Current - Supply 1.9µA
Current - Output / Channel 13mA
Voltage - Supply, Single/Dual (±) 1.4 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 9-WFBGA, CSPBGA
Supplier Device Package 9-UCSP
Base Part Number MAX4038
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX4038EBL+TCT

07:26:00 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.57000 $2.57
10 2.42300 $24.23
25 1.93800 $48.45
50 1.84120 $92.06
100 1.69580 $169.58
250 1.60856 $402.14
500 1.55040 $775.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4038EBL+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 32,500 - Factory Stock ?
  • Unit Price: $1.19187
  • Digi-Reel® ? : MAX4038EBL+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,506 - Immediate
    32,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback