Add To Favorites
MAX4012ESA+T Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.30000 $7.30
10 6.88500 $68.85
25 5.50800 $137.70
50 5.23260 $261.63
100 4.81950 $481.95
250 4.57164 $1,142.91
500 4.40642 $2,203.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4012ESA+TCT-ND
Copy   MAX4012ESA+TCT-ND
Quantity Available 4,804
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4012ESA+T

Copy   MAX4012ESA+T
Description IC OPAMP VFB 200MHZ RRO 8SOIC
Copy   IC OPAMP VFB 200MHZ RRO 8SOIC
Detailed Description

Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Copy   Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Documents & Media
Datasheets MAX4012,16,18,20
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX4012ESA+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Voltage Feedback
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 600 V/µs
-3db Bandwidth 200MHz
Current - Input Bias 5.4µA
Voltage - Input Offset 4mV
Current - Supply 5.5mA
Current - Output / Channel 120mA
Voltage - Supply, Single/Dual (±) 3.15 V ~ 11 V, ±1.575 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SSC02SYAN - Sullins Connector Solutions | S9002-ND DigiKey Electronics
  • SSC02SYAN
  • Sullins Connector Solutions
  • CONN JUMPER SHORTING GOLD
  • Unit Price $0.21000
  • S9002-ND
  • MAX1847EEE+ - Maxim Integrated | MAX1847EEE+-ND DigiKey Electronics
  • MAX1847EEE+
  • Maxim Integrated
  • IC REG CTRLR FLYBACK 16QSOP
  • Unit Price $8.16000
  • MAX1847EEE+-ND
Additional Resources
Standard Package ? 1
Other Names MAX4012ESA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4012ESA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.38742
  • Digi-Reel® ? : MAX4012ESA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,804 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX4012ESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 25 - Immediate
    10,100 - Factory Stock ?
  • Unit Price: $3.90000

03:13:59 12/11/2018