Add To Favorites
MAX40100EVKIT# MAX40100 2 - Dual Channels per IC General Purpose Amplifier Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 60.00000 $60.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX40100EVKIT#-ND
Copy   MAX40100EVKIT#-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX40100EVKIT#

Copy   MAX40100EVKIT#
Description EVAL KIT MAX40100
Copy   EVAL KIT MAX40100
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

MAX40100 2 - Dual Channels per IC General Purpose Amplifier Evaluation Board

Copy   MAX40100 2 - Dual Channels per IC General Purpose Amplifier Evaluation Board
Documents & Media
Datasheets MAX40100 Datasheet
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Design Resources Development Tool Selector
Featured Product MAX40100ANT+ Amplifier
Online Catalog MAX40100 Evaluation Kit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Active
Channels per IC 2 - Dual
Amplifier Type General Purpose
Output Type Single-Ended, Rail-to-Rail
Slew Rate -
Current - Supply (Main IC) 66µA
Voltage - Supply, Single/Dual (±) 1.6 V ~ 5.5 V
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part MAX40100
Base Part Number MAX40100
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • MAX40100ANT+T - Maxim Integrated | MAX40100ANT+TCT-ND DigiKey Electronics
  • MAX40100ANT+T
  • Maxim Integrated
  • IC OP AMP ZERO DRIFT RR 6WLP
  • Unit Price $2.89000
  • MAX40100ANT+TCT-ND
  • MAX40100ANT+T - Maxim Integrated | MAX40100ANT+TDKR-ND DigiKey Electronics
  • MAX40100ANT+T
  • Maxim Integrated
  • IC OP AMP ZERO DRIFT RR 6WLP
  • Unit Price Digi-Reel®
  • MAX40100ANT+TDKR-ND
  • MAX40100ANT+T - Maxim Integrated | MAX40100ANT+TTR-ND DigiKey Electronics
  • MAX40100ANT+T
  • Maxim Integrated
  • IC OP AMP ZERO DRIFT RR 6WLP
  • Unit Price $1.18750
  • MAX40100ANT+TTR-ND
You May Also Be Interested In
  • LM36923YFFR - Texas Instruments | 296-44953-1-ND DigiKey Electronics
  • LM36923YFFR
  • Texas Instruments
  • IC WHITE LED DRVR 12DSBGA
  • Unit Price $1.35000
  • 296-44953-1-ND
  • MAX40100ANT+T - Maxim Integrated | MAX40100ANT+TCT-ND DigiKey Electronics
  • MAX40100ANT+T
  • Maxim Integrated
  • IC OP AMP ZERO DRIFT RR 6WLP
  • Unit Price $2.89000
  • MAX40100ANT+TCT-ND
  • RR121-1B13-312 - Coto Technology | 306-1420-1-ND DigiKey Electronics
  • RR121-1B13-312
  • Coto Technology
  • SENSOR MAG TMR SPST OMNI 30G LGA
  • Unit Price $0.76000
  • 306-1420-1-ND
  • CDBQR0130L - Comchip Technology | 641-1271-1-ND DigiKey Electronics
  • CDBQR0130L
  • Comchip Technology
  • DIODE SCHOTTKY 30V 100MA 0402
  • Unit Price $0.46000
  • 641-1271-1-ND
  • SMLP36RGB2W3R - Rohm Semiconductor | 846-1186-1-ND DigiKey Electronics
  • SMLP36RGB2W3R
  • Rohm Semiconductor
  • LED RGB DIFFUSED 1510 SMD
  • Unit Price $1.45000
  • 846-1186-1-ND
Additional Resources
Standard Package ? 1

11:15:08 1/21/2019