Add To Favorites
MAX40100ANT+T Zero-Drift Amplifier 1 Circuit Rail-to-Rail 6-WLP (1.08x0.73)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.02000 $2.02
10 1.81500 $18.15
25 1.71240 $42.81
100 1.45890 $145.89
250 1.36992 $342.48
500 1.22312 $611.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX40100ANT+TCT-ND
Copy   MAX40100ANT+TCT-ND
Quantity Available 1,390
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX40100ANT+T

Copy   MAX40100ANT+T
Description IC OP AMP ZERO DRIFT RR 6WLP
Copy   IC OP AMP ZERO DRIFT RR 6WLP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Zero-Drift Amplifier 1 Circuit Rail-to-Rail 6-WLP (1.08x0.73)

Copy   Zero-Drift Amplifier 1 Circuit Rail-to-Rail 6-WLP (1.08x0.73)
Documents & Media
Datasheets MAX40100 Datasheet
6-WLP Pkg Drawing
Design Resources Development Tool Selector
Featured Product MAX40100ANT+ Amplifier
Online Catalog Zero-Drift
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.7 V/µs
Gain Bandwidth Product 1.5MHz
Current - Input Bias 80pA
Current - Supply 66µA
Voltage - Supply, Single/Dual (±) 1.6 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-XFBGA, WLPBGA
Supplier Device Package 6-WLP (1.08x0.73)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAX40100EVKIT# - Maxim Integrated | MAX40100EVKIT#-ND DigiKey Electronics
  • MAX40100EVKIT#
  • Maxim Integrated
  • EVAL KIT MAX40100
  • Unit Price $60.00000
  • MAX40100EVKIT#-ND
You May Also Be Interested In
  • SMLP36RGB2W3R - Rohm Semiconductor | 846-1186-1-ND DigiKey Electronics
  • SMLP36RGB2W3R
  • Rohm Semiconductor
  • LED RGB DIFFUSED 1510 SMD
  • Unit Price $1.45000
  • 846-1186-1-ND
  • CSD17382F4T - Texas Instruments | 296-44148-1-ND DigiKey Electronics
  • CSD17382F4T
  • Texas Instruments
  • MOSFET N-CH 30V 2.3A PICOSTAR
  • Unit Price $0.46000
  • 296-44148-1-ND
  • CSD23381F4 - Texas Instruments | 296-40002-1-ND DigiKey Electronics
  • CSD23381F4
  • Texas Instruments
  • MOSFET P-CH 12V 3PICOSTAR
  • Unit Price $0.57000
  • 296-40002-1-ND
  • RR121-1B13-312 - Coto Technology | 306-1420-1-ND DigiKey Electronics
  • RR121-1B13-312
  • Coto Technology
  • SENSOR MAG TMR SPST OMNI 30G LGA
  • Unit Price $0.76000
  • 306-1420-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX40100ANT+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX40100ANT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.18750
  • Digi-Reel® ? : MAX40100ANT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,390 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : MAX40100ANT+-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

22:23:14 12/18/2018