Add To Favorites
MAX4003ETA+ RF Detector IC Cellular, TDMA, CDMA, GPRS, GSM 100MHz ~ 2.5GHz -45dBm ~ 0dBm 8-WDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 $2.87
10 2.70300 $27.03
25 2.16240 $54.06
50 2.05420 $102.71
100 1.89210 $189.21
250 1.79480 $448.70
500 1.37312 $686.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4003ETA+-ND
Copy   MAX4003ETA+-ND
Quantity Available 107
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4003ETA+

Copy   MAX4003ETA+
Description IC RF DETECT 100MHZ-2.5GHZ 8DFN
Copy   IC RF DETECT 100MHZ-2.5GHZ 8DFN
Detailed Description

RF Detector IC Cellular, TDMA, CDMA, GPRS, GSM 100MHz ~ 2.5GHz -45dBm ~ 0dBm 8-WDFN Exposed Pad

Copy   RF Detector IC Cellular, TDMA, CDMA, GPRS, GSM 100MHz ~ 2.5GHz -45dBm ~ 0dBm  8-WDFN Exposed Pad
Documents & Media
Datasheets MAX4003
Design Resources Development Tool Selector
IoT Product Selector
Featured Product MAX2771 Multi-Band Universal GNSS Receiver
EDA / CAD Models MAX4003ETA+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Power Detectors
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Frequency 100MHz ~ 2.5GHz
RF Type Cellular, TDMA, CDMA, GPRS, GSM
Input Range -45dBm ~ 0dBm
Accuracy -
Voltage - Supply 2.7 V ~ 5 V
Current - Supply 5.9mA
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX4003EUA+T - Maxim Integrated | MAX4003EUA+TCT-ND DigiKey Electronics
  • MAX4003EUA+T
  • Maxim Integrated
  • IC RF DETECT 100MHZ-2.5GHZ 8UMAX
  • Unit Price $2.78000
  • MAX4003EUA+TCT-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4003ETA+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

18:53:40 10/20/2018