Add To Favorites
MAX4001EUA+ RF Detector IC Cellular, CDMA, GSM 100MHz ~ 2.5GHz -35dBm ~ 10dBm 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.04000 $3.04
10 2.88800 $28.88
25 2.38000 $59.50
50 2.26100 $113.05
250 2.19452 $548.63
500 1.98196 $990.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX4001EUA+-ND
Copy   MAX4001EUA+-ND
Quantity Available 196
Can ship immediately

Factory Stock ?: 1,600
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX4001EUA+

Copy   MAX4001EUA+
Description IC RF DETECT 100MHZ-2.5GHZ 8UMAX
Copy   IC RF DETECT 100MHZ-2.5GHZ 8UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

RF Detector IC Cellular, CDMA, GSM 100MHz ~ 2.5GHz -35dBm ~ 10dBm 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)

Copy   RF Detector IC Cellular, CDMA, GSM 100MHz ~ 2.5GHz -35dBm ~ 10dBm  8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Frequency 100MHz ~ 2.5GHz
RF Type Cellular, CDMA, GSM
Input Range -35dBm ~ 10dBm
Accuracy -
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 5.9mA
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4001EUA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.74390

20:24:55 10/16/2018