Add To Favorites
MAX395EWG+ 8 Circuit IC Switch 1:1 100 Ohm 24-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.61000 $6.61
10 5.97500 $59.75
30 5.69700 $170.91
120 4.96250 $595.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX395EWG+-ND
Copy   MAX395EWG+-ND
Quantity Available 1,425
Can ship immediately

Factory Stock ?: 3,360
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX395EWG+

Copy   MAX395EWG+
Description IC SWITCH OCTAL SPST 24SOIC
Copy   IC SWITCH OCTAL SPST 24SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8 Circuit IC Switch 1:1 100 Ohm 24-SOIC

Copy   8 Circuit IC Switch 1:1 100 Ohm 24-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 8
On-State Resistance (Max) 100 Ohm
Channel-to-Channel Matching (ΔRon) 5 Ohm (Max)
Voltage - Supply, Single (V+) 2.7 V ~ 16 V
Voltage - Supply, Dual (V±) ±2.7 V ~ 8 V
Switch Time (Ton, Toff) (Max) 400ns, 400ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 2pF, 2pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -90dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
Base Part Number MAX395
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADG714BRUZ-REEL7 - Analog Devices Inc. | ADG714BRUZ-REEL7CT-ND DigiKey Electronics
  • ADG714BRUZ-REEL7
  • Analog Devices Inc.
  • IC SWITCH OCTAL SPST 24TSSOP
  • Unit Price $5.32000
  • ADG714BRUZ-REEL7CT-ND
  • ADG1414BCPZ-REEL7 - Analog Devices Inc. | ADG1414BCPZ-REEL7CT-ND DigiKey Electronics
  • ADG1414BCPZ-REEL7
  • Analog Devices Inc.
  • IC SW SPST 9.5OHM RON 24LFCSP
  • Unit Price $7.92000
  • ADG1414BCPZ-REEL7CT-ND
  • ADG1414BRUZ-REEL7 - Analog Devices Inc. | ADG1414BRUZ-REEL7CT-ND DigiKey Electronics
  • ADG1414BRUZ-REEL7
  • Analog Devices Inc.
  • IC SW SPST 9.5OHM RON 24TSSOP
  • Unit Price $8.41000
  • ADG1414BRUZ-REEL7CT-ND
  • HCF4051YM013TR - STMicroelectronics | 497-14372-1-ND DigiKey Electronics
  • HCF4051YM013TR
  • STMicroelectronics
  • IC MUX/DEMUX SGL 8CH 16SOIC
  • Unit Price $0.41000
  • 497-14372-1-ND
Additional Resources
Standard Package ? 30
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX395EWG+T-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $4.47500

01:00:13 10/21/2018