Add To Favorites
Product Overview
Digi-Key Part Number MAX393CSE+-ND
Quantity Available 564
Can ship immediately

Factory Stock ?: 200
Manufacturer

Manufacturer Part Number

MAX393CSE+

Description IC SWITCH QUAD SPST 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 1:1 35 Ohm 16-SO

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO/NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 35 Ohm
Channel-to-Channel Matching (ΔRon) 300 mOhm
Voltage - Supply, Single (V+) 3 V ~ 15 V
Voltage - Supply, Dual (V±) ±3 V ~ 8 V
Switch Time (Ton, Toff) (Max) 130ns, 75ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 9pF, 9pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -85dB @ 1MHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number MAX393
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TS12A4516DBVR - Texas Instruments | 296-24269-1-ND DigiKey Electronics
  • TS12A4516DBVR
  • Texas Instruments
  • IC SWITCH SPST SOT23-5
  • Unit Price $0.85000
  • 296-24269-1-ND
  • TS12A12511DCNR - Texas Instruments | 296-27523-1-ND DigiKey Electronics
  • TS12A12511DCNR
  • Texas Instruments
  • IC SWITCH SGL SPDT ANLG SOT23-8
  • Unit Price $1.50000
  • 296-27523-1-ND
Additional Resources
Standard Package ? 50

15:43:45 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 $2.87
10 2.72600 $27.26
25 2.54000 $63.50
50 2.50020 $125.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX393CSE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.42140
Send Feedback