Add To Favorites
Photo Not Available
MAX38800EVKIT# MAX38800 Quick-PWM™ DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Product Overview
Digi-Key Part Number MAX38800EVKIT#-ND
Copy   MAX38800EVKIT#-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 36
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX38800EVKIT#

Copy   MAX38800EVKIT#
Description EVAL MAX38800 BUCK 9A
Copy   EVAL MAX38800 BUCK 9A
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

MAX38800 Quick-PWM™ DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board

Copy   MAX38800 Quick-PWM™ DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series Quick-PWM™
Part Status Active
Main Purpose DC/DC, Step Down
Outputs and Type 1, Non-Isolated
Voltage - Output 0.6 V ~ 5.5 V
Current - Output 9A
Voltage - Input 6.5 V ~ 14 V
Regulator Topology -
Frequency - Switching -
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part MAX38800
Note -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX38800EVKIT# -ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 66.64000 $66.64

Submit a request for quotation on quantities greater than those displayed.

16:28:59 9/21/2018