Add To Favorites
Product Overview
Digi-Key Part Number MAX3872AETJ+-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3872AETJ+

Description IC CLK DATA REC SDH 2.67GHZ QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MAX3872
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX3872AETJ+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Optical Network
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
PLL Yes
Main Purpose Ethernet, SONET/SDH
Input CML
Output CML
Number of Circuits 1
Ratio - Input:Output 2:2
Differential - Input:Output Yes/Yes
Frequency - Max 2.67GHz
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-TQFN-EP (5x5)
 
Additional Resources
Standard Package ? 20

17:45:17 6/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.06000 $45.06
10 42.80700 $428.07
25 35.29000 $882.25
50 33.52560 $1,676.28
250 32.49004 $8,122.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3872AETJ+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $28.37905
Send Feedback