Add To Favorites
MAX3869ETJ+ Laser Driver IC 2.5Gbps 2 Channel 3.14 V ~ 5.5 V 32-TQFN-EP (5x5)
Product Overview
Digi-Key Part Number MAX3869ETJ+-ND
Copy   MAX3869ETJ+-ND
Quantity Available 120
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3869ETJ+

Copy   MAX3869ETJ+
Description IC LASER DRIVR 2CHAN 5.5V 32TQFP
Copy   IC LASER DRIVR 2CHAN 5.5V 32TQFP
Detailed Description

Laser Driver IC 2.5Gbps 2 Channel 3.14 V ~ 5.5 V 32-TQFN-EP (5x5)

Copy   Laser Driver IC 2.5Gbps 2 Channel 3.14 V ~ 5.5 V 32-TQFN-EP (5x5)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Laser Diode Driver (Fiber Optic)
Data Rate 2.5Gbps
Number of Channels 2
Voltage - Supply 3.14 V ~ 5.5 V
Current - Supply 64mA
Current - Modulation 60mA
Current - Bias 100mA
Operating Temperature -40°C ~ 85°C
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-TQFN-EP (5x5)
Mounting Type Surface Mount
Base Part Number MAX3869
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.60000 $20.60
10 19.57000 $195.70
25 16.13000 $403.25
50 15.32360 $766.18

Submit a request for quotation on quantities greater than those displayed.

20:55:43 9/25/2018