Add To Favorites
Product Overview
Digi-Key Part Number MAX3869EHJ+-ND
Quantity Available 179
Can ship immediately

Factory Stock ?: 3,600
Manufacturer

Manufacturer Part Number

MAX3869EHJ+

Description IC LASER DRIVR 2CHAN 5.5V 32TQFP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Laser Driver IC 2.5Gbps 2 Channel 3.14 V ~ 5.5 V 32-TQFP-EP (5x5)

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tray ?
Part Status Active
Type Laser Diode Driver (Fiber Optic)
Data Rate 2.5Gbps
Number of Channels 2
Voltage - Supply 3.14 V ~ 5.5 V
Current - Supply 64mA
Current - Modulation 60mA
Current - Bias 100mA
Operating Temperature -40°C ~ 85°C
Package / Case 32-TQFP Exposed Pad
Supplier Device Package 32-TQFP-EP (5x5)
Mounting Type Surface Mount
Base Part Number MAX3869
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 360

17:06:28 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.60000 $20.60
10 19.57000 $195.70
25 16.13000 $403.25
50 15.32360 $766.18
250 14.85808 $3,714.52
500 13.39454 $6,697.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3869EHJ+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $12.97256
Send Feedback